The SMLJ40ATR is a unidirectional Zener diode with a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and available in tape and reel packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ40ATR technical specifications.
| Clamping Voltage | 64.5V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.