The SMLJ40CATR Zener diode from Microsemi features a clamping voltage of 64.5V and a leakage current of 2uA. It operates within a temperature range of -65°C to 150°C and has a peak pulse power of 3kW. The diode is available in a surface mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 64.5V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |