The SMLJ45A is a single-element unidirectional Zener diode with a minimum breakdown voltage of 50V and a maximum clamping voltage of 72.7V. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 2uA. The diode is available in bulk packaging and is suitable for surface mount applications. It has a peak pulse current of 41.2A and a peak pulse power of 3kW.
Microsemi SMLJ45A technical specifications.
| Clamping Voltage | 72.7V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.