The SMLJ45ATR Zener diode features a clamping voltage of 72.7V and a leakage current of 2uA. It operates within a temperature range of -65°C to 150°C and is available in a surface mount package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ45ATR technical specifications.
| Clamping Voltage | 72.7V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.