The SMLJ48ATR is a unidirectional Zener diode with a clamping voltage of 77.4V and a reverse breakdown voltage of 53.3V. It can withstand a peak pulse current of 38.8A and a peak pulse power of 3kW. Operating temperature range is from -65°C to 150°C. The diode is available in surface mount packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ48ATR technical specifications.
| Clamping Voltage | 77.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.