Diode TVS Single Uni-Dir 5V 3KW 2-Pin DO-214AB
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ5.0A technical specifications.
| Clamping Voltage | 9.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.