Diode TVS Single Uni-Dir 5V 3KW 2-Pin DO-214AB T/R
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ5.0ATR technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.