The SMLJ54ATR is a surface mount transient voltage suppressor with a clamping voltage of 87.1V and a reverse breakdown voltage of 60V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AB case and is available on tape and reel. The SMLJ54ATR has a peak pulse current of 34.4A and a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ54ATR technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.