The SMLJ54CA is a single-element transient voltage suppressor with a clamping voltage of 87.1V and a minimum breakdown voltage of 60V. It features a peak pulse current of 34.4A and a peak pulse power of 3kW. The device is rated for operation between -65°C and 150°C and is available in a surface mount DO-214AB package.
Microsemi SMLJ54CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.