The SMLJ58A is a unidirectional single-element Zener diode with a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is designed for surface mount applications and is not radiation hardened. It has a maximum reverse leakage current of 2uA and a peak pulse power of 3kW.
Microsemi SMLJ58A technical specifications.
| Clamping Voltage | 93.6V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.