The SMLJ58CAE3 from Microsemi is a surface mount bidirectional diode with a clamping voltage of 93.6V and a leakage current of 2uA. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The diode can handle a peak pulse current of 32A and a peak pulse power of 3kW.
Microsemi SMLJ58CAE3 technical specifications.
| Clamping Voltage | 93.6V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.