The SMLJ64CA is a single-element bidirectional Zener diode with a clamping voltage of 103V and a minimum breakdown voltage of 71.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and available in bulk packaging. It can withstand a peak pulse current of 29.2A and a peak pulse power of 3kW.
Microsemi SMLJ64CA technical specifications.
| Clamping Voltage | 103V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 29.2A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.