The SMLJ85A is a unidirectional diode with a minimum breakdown voltage of 94.4V and a maximum reverse leakage current of 2uA. It operates over a temperature range of -65°C to 150°C and can withstand a peak pulse current of 20.8A and a peak pulse power of 3kW. The diode is surface mountable and is not RoHS compliant.
Microsemi SMLJ85A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20.8A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.