Logic and Timing, 1.3GHz Professional Logic and Timing
Checking distributor stock and pricing after the page loads.
Microsemi SP8853/A/DG technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |