Diode Switching 1.2KV 70A 2-Pin DO-5
Microsemi SSUR70120 technical specifications.
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 25uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.