Sign in to ask questions about the Microsemi TCS800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi TCS800 technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 9dB |
| Max Collector Current | 50A |
| Max Power Dissipation | 1.944kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.03GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi TCS800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.