The TPR700 is a high-power transistor with a collector-emitter breakdown voltage of 65V and a maximum collector current of 55A. It operates at frequencies up to 1.09GHz and can dissipate a maximum power of 2.05kW. The transistor is available in a bulk package and is suitable for chassis mount applications using screws. It is not radiation hardened and is not RoHS compliant. The TPR700 has a gain of 6.7dB and can operate over a temperature range of -65°C to 200°C.
Sign in to ask questions about the Microsemi TPR700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi TPR700 technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| DS Breakdown Voltage-Min | 65V |
| Gain | 6.7dB |
| Lead Free | Lead Free |
| Max Collector Current | 55A |
| Max Frequency | 1.09GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.05kW |
| Mount | Chassis Mount, Screw |
| Output Power | 700mW |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 1.09GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi TPR700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.