The TVS315 is a unidirectional transient voltage suppression diode with a clamping voltage of 25V and a peak pulse power of 150W. It has a reverse breakdown voltage of 16.7V and a leakage current of 1uA. The diode is packaged in an axial configuration and is designed for through-hole mounting. It operates over a temperature range of -65°C to 175°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage | 25V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |