The TVS360 is a single-channel Zener diode with a minimum breakdown voltage of 67V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is available in axial package with through-hole mount. The diode has a peak pulse current of 1.4A and a peak pulse power of 150W. It is not RoHS compliant and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |