The TVS410SM is a single zener diode with a minimum breakdown voltage of 111V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is packaged in a MELF package for surface mount applications. The diode has a peak pulse power rating of 150W and a peak pulse current rating of 910mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |