Microsemi TVS524 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 28.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.