The U1AFS1500-FGG256I is a high-density FPGA from Microsemi, featuring 1.5 million gates and 119 I/Os in a surface mount LBGA package. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device has a large RAM size of 276480 bytes and is part of the Fusion series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1500000 |
| Number of I/Os | 119 |
| Package Quantity | 90 |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| RoHS | Compliant |