
The UES1106SM is a surface mount diode with a maximum repetitive reverse voltage of 400V and a maximum forward current of 2A. It has a reverse recovery time of 50ns and a peak non-repetitive surge current of 20A. The diode is packaged in bulk and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |