The UES2605HR2 is a TO-3 through hole diode from Microsemi, rated for 30A forward current and 300V maximum repetitive reverse voltage. It operates over a temperature range of -55 to 150°C and has a reverse recovery time of 50ns. The diode is not radiation hardened and is not RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |