The UES802 is a power diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 800A. The diode has a reverse recovery time of 50ns and a maximum reverse current of 25uA. It is available in a stud mount package and is not radiation hardened.
Sign in to ask questions about the Microsemi UES802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UES802 technical specifications.
| Forward Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UES802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.