The UF120SM diode from Microsemi operates between -65°C and 175°C. It can withstand a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 25A. The device is not radiation hardened and is not RoHS compliant. It has a reverse recovery time of 30ns.
Microsemi UF120SM technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.