
Diode Switching 150V 1A 2-Pin DO-214BA
Microsemi UFS115JE3 technical specifications.
| Package/Case | DO-214BA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS | Compliant |
No datasheet is available for this part.
