Diode Gen Purp 100V 50A TO249AB
Microsemi UFT10010 technical specifications.
| Package/Case | TO-249 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 800A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.