Checking distributor stock and pricing after the page loads.
Microsemi UFT10150 technical specifications.
| Package/Case | TO-249 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | No |
| RoHS | Not Compliant |