The UFT7130 is a surface mount rectifier module with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 300V and a maximum reverse current of 25uA. The module has a maximum repetitive reverse voltage of 300V and a peak non-repetitive surge current of 600A. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Screw, Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |