The UFT7150D is a surface mount rectifier module with an average rectified current of 35A and a maximum repetitive reverse voltage of 500V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse current of 25uA. The module is packaged in a single unit and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Microsemi UFT7150D technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 500V |
| Mount | Screw, Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |