Diode PIN Attenuator/Switch 600V 2-Pin Style B
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 100kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |