Microsemi UM4006D technical specifications.
| Max Power Dissipation | 100kW |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 100kW |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UM4006D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.