Diode PIN Attenuator/Switch 600V 2-Pin Style SM
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 100kW |
| Mount | Surface Mount |
| Power Dissipation | 100kW |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |