UM7001 Series 0.6 Ohm 1.2 pF Surface Mount High Power Pin Diode
Microsemi UM7001A technical specifications.
| Capacitance | 1.2E-12F |
| Diode Capacitance-Max | 1.2pF |
| Lead Free | Contains Lead |
| Resistance | 0.6R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.