Microsemi UMIL100A technical specifications.
| Collector Emitter Breakdown Voltage | 31V |
| Gain | 8.5dB |
| Max Collector Current | 20A |
| Max Power Dissipation | 270W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UMIL100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.