The UMIL3 is a single NPN transistor from Microsemi with a collector-emitter breakdown voltage of 30V and a maximum collector current of 700mA. It operates at frequencies up to 400MHz and can dissipate a maximum power of 11W. The transistor is mounted via a stud on the chassis and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The UMIL3 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi UMIL3 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 400MHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 11W |
| Mount | Stud, Chassis |
| Number of Elements | 1 |
| Output Power | 3W |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 11W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 400MHz |
| RoHS | Not CompliantNo |