Microsemi UMIL80 technical specifications.
| Package/Case | 200 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 31V |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 220W |
| Mount | Chassis Mount, Screw |
| Output Power | 80W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UMIL80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.