
The UPS340E3/TR13 is a surface mount rectifier from Microsemi with a maximum operating temperature range of -55°C to 125°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 500uA. The device is rated for 3A of average rectified current and 50A of peak non-repetitive surge current. It is packaged in tape and reel and is lead free.
Sign in to ask questions about the Microsemi UPS340E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UPS340E3/TR13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 180pF |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS340E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.