Sign in to ask questions about the Microsemi UPS560E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UPS560E3/TR13 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 150pF |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS560E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.