Diode Schottky 40V 8A 3-Pin(2+Tab) Power Mite T/R
Microsemi UPS840E3/TR13 technical specifications.
| Average Rectified Current | 8A |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5mA |
| Output Current | 8A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.