The UR205 diode from Microsemi is a general-purpose device with a maximum operating temperature of 200°C and a minimum operating temperature of -195°C. It can handle a maximum forward current of 2A and a maximum repetitive reverse voltage of 50V. The diode is packaged in a bulk format for through-hole mounting. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 3uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |