
The Microsemi USB50805C/TR7 is a bidirectional Zener diode with a clamping voltage of 13V and a reverse standoff voltage of 5V. It has a capacitance of 3pF and a leakage current of 40uA. The diode is available in a SO package and is surface mountable. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 500W.
Microsemi USB50805C/TR7 technical specifications.
| Capacitance | 3pF |
| Package/Case | SO |
| Clamping Voltage | 13V |
| Depth | 3.94mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 40uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.