
The USB50805CE3-TR is a dual bidirectional diode with a capacitance of 3pF and a clamping voltage of 13V. It is packaged in a SO package with a length of 5mm and a depth of 3.94mm. The diode is rated for operation between -55°C and 150°C and has a leakage current of 40uA. It is available in tape and reel packaging.
Microsemi USB50805CE3-TR technical specifications.
| Capacitance | 3pF |
| Package/Case | SO |
| Clamping Voltage | 13V |
| Depth | 3.94mm |
| Direction | Bidirectional |
| Element Configuration | Dual |
| Leakage Current | 40uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.