The Microsemi USB50815CE3/TR13 is a surface mount Zener diode with a minimum breakdown voltage of 16.7V and a peak pulse current of 5A. It can withstand a peak pulse power of 500W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a SOIC package and is available on tape and reel. It is designed for surface mount applications and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
Microsemi USB50815CE3/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |