
The Microsemi USBQ50405CE3/TR7 is a single Zener diode with a minimum breakdown voltage of 6V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode has a peak pulse current of 5A and a peak pulse power of 500W. It is not designed for power line protection and has a reverse standoff voltage of 5V.
Checking distributor stock and pricing after the page loads.
Microsemi USBQ50405CE3/TR7 technical specifications.
| Package/Case | QFN |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
