The Microsemi USBQNM50415CE3/TR7 is a bidirectional Zener diode with a clamping voltage of 32V and a minimum breakdown voltage of 16.7V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode has a maximum power dissipation of 500W and a peak pulse power of 500W. It is lead free and RoHS compliant.
Microsemi USBQNM50415CE3/TR7 technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 32V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.