Diode Schottky 35V 30A 3-Pin(2+Tab) TO-3
Checking distributor stock and pricing after the page loads.
Microsemi USD335CHR2 technical specifications.
| Package/Case | TO-3 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 10mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.