The USD535 diode from Microsemi is a stud mount diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 35V and a peak non-repetitive surge current of 1kA. The diode has a maximum reverse current of 20mA and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi USD535 technical specifications.
| Forward Current | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 20mA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |