
Diode Schottky 40V 6A 2-Pin(2+Tab) TO-220AC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 225A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
